- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL821ML30S
Description
+
Cap Aluminum Lytic 820uF 63V 20% (16 X 30mm) Radial 7.5mm 2670mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL821ML30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL821ML30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 30 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$0.969
250
$0.861
500
$0.828
1,000
$0.796
2,500
$0.753
5,000 +
$0.720
Click for Quote
Log in
to unlock special pricing