- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL821MK40S
Description
+
Cap Aluminum Lytic 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL821MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL821MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,350
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.2644
250
$0.8102
500
$0.7611
1,000
$0.6902
2,500
$0.6142
5,000 +
$0.4992
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments