- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ630ELL221MJ25S
Description
+
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1050mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ630ELL221MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ630ELL221MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,423
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$0.2666
500
$0.2552
1,000
$0.2504
3,000
$0.2265
5,000
$0.2224
8,000 +
$0.2156
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT