- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ500ELL681MK30S
Description
+
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 2220mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ500ELL681MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ500ELL681MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.601
250
$0.538
500
$0.536
1,000
$0.525
2,500
$0.504
5,000 +
$0.503
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments