- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ELL332MM35S
Description
+
Cap Aluminum Lytic 3300uF 35V 20% (18 X 35mm) Radial 7.5mm 3680mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL332MM35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350ELL332MM35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:18 x 35 mm
-
Termination Style:Radial2202
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.317
100
$1.198
250
$1.178
500
$1.152
1,000
$1.127
2,500
$1.104
5,000
$0.791
7,500 +
$0.786
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments