- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ350ELL182MK40S
Description
+
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 2870mA 7000h 105A°C Automotive Bulk
Search Keywords: ELXZ350ELL182MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ350ELL182MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/13/26
Minimum Order Quantity:
25
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$1.253
250
$1.018
500
$0.973
1,000
$0.931
2,500
$0.893
5,000 +
$0.869
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments