- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ250ELL392ML35S
Description
+
Cap Aluminum Lytic 3900uF 25V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ250ELL392ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ250ELL392ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:3900 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.041
500
$0.994
1,000
$0.951
2,500
$0.912
5,000
$0.589
7,500
$0.573
10,000
$0.571
15,000 +
$0.565
Click for Quote
Log in
to unlock special pricing