- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ETD152MJ30S
Description
+
Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 1690mA 5000h 105A°C Automotive Ammo
Search Keywords: ELXZ160ETD152MJ30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ETD152MJ30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 30 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.4156
1,000
$0.2703
2,500
$0.2582
5,000
$0.2437
7,500
$0.2370
10,000
$0.2334
15,000
$0.2299
25,000 +
$0.2265
Click for Quote
Log in
to unlock special pricing