- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ160ELL682ML40S
Description
+
Cap Aluminum Lytic 6800uF 16V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ160ELL682ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ160ELL682ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$1.082
500
$1.034
1,000
$0.990
2,500
$0.949
5,000
$0.612
7,500
$0.596
10,000
$0.594
15,000 +
$0.588
Click for Quote
Log in
to unlock special pricing