- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL822ML35S
Description
+
Cap Aluminum Lytic 8200uF 10V 20% (16 X 35mm) Radial 7.5mm 3150mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL822ML35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL822ML35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:8200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 35 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$0.942
500
$0.921
1,000
$0.901
2,500
$0.883
5,000
$0.645
7,500
$0.643
10,000
$0.641
15,000 +
$0.639
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments