- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL681MH15D
Description
+
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 730mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL681MH15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL681MH15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT