- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL103ML40S
Description
+
Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 3710mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL103ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL103ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:10000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$2.34
100
$1.90
250
$1.81
500
$1.76
1,000
$1.67
2,500 +
$1.62
Click for Quote
Log in
to unlock special pricing