- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXZ100ELL102MJ16S
Description
+
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXZ100ELL102MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXZ100ELL102MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial2202
-
Voltage:10 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
800
$0.2495
1,600
$0.2333
3,200
$0.2133
5,600
$0.1891
8,000 +
$0.1832
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT