- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY630ELL102ML40S
Description
+
Cap Aluminum Lytic 1000uF 63V 20% (16 X 40mm) Radial 7.5mm 2070mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXY630ELL102ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY630ELL102ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Buy all 228 in-stock or the regular minimum order quantity of 250
Stock lot only:
228
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1.1641
250
$1.0583
500
$1.0109
1,000
$0.9676
2,500
$0.9071
5,000
$0.4989
7,500
$0.4856
10,000
$0.4844
15,000 +
$0.4792
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments