- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ETE331MK20S
Description
+
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 20mm) Radial 5mm 1190mA 7000h 105A°C Automotive Ammo
Search Keywords: ELXY500ETE331MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ETE331MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.4969
1,000
$0.3234
2,500
$0.2957
5,000
$0.2836
7,500
$0.2793
10,000
$0.2751
15,000
$0.2710
25,000 +
$0.2669
Click for Quote
Log in
to unlock special pricing