- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY500ELL681ML20S
Description
+
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1420mA 8000h 105A°C Automotive Bulk
Search Keywords: ELXY500ELL681ML20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY500ELL681ML20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.