- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY250ELL181MJC5S
Description
+
Cap Aluminum Lytic 180uF 25V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXY250ELL181MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY250ELL181MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
800
$0.1998
1,600
$0.1993
3,200
$0.1912
5,600
$0.1884
8,000
$0.1807
25,600
$0.1166
50,400
$0.1120
100,000 +
$0.1117
Click for Quote
Log in
to unlock special pricing