- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXY160ELL181MF15D
Description
+
Cap Aluminum Lytic 180uF 16V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105A°C Automotive Bulk
Search Keywords: ELXY160ELL181MF15D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXY160ELL181MF15D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 15 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
615
Can Ship immediately
Buy all 615 in-stock or the regular minimum order quantity of 2000
Stock lot only:
615
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.1062
2,000
$0.0965
4,000
$0.0627
6,000
$0.0613
8,000
$0.0612
26,000
$0.0597
50,000
$0.0586
100,000
$0.0584
150,000 +
$0.0583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
HHXD160ARA181MF80G
VIEW PRODUCT