- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV350ELL122ML25S
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (16 X 25mm) Radial 7.5mm 2190mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV350ELL122ML25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV350ELL122ML25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.7766
500
$0.7746
1,000
$0.7418
2,500
$0.6808
5,000
$0.4362
7,500
$0.4351
10,000
$0.4245
15,000 +
$0.4235
Click for Quote
Log in
to unlock special pricing