- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV350EC3681MK25S
Chemi-Con
ELXV350EC3681MK25S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105A°C Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 25mm) Radial 5mm 1700mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV350EC3681MK25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV350EC3681MK25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is ELXV350EC3681MK25S RoHS compliant?
Yes, ELXV350EC3681MK25S is RoHS compliant.
What is the lead time for ELXV350EC3681MK25S?
The standard lead time for ELXV350EC3681MK25S is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
50
$0.6115
500
$0.4969
1,500
$0.4746
3,000
$0.2957
6,000
$0.2836
10,500
$0.2793
15,000
$0.2751
25,500 +
$0.2710
Click for Quote
Log in
to unlock special pricing