- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV250EC3222MK40S
Description
+
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2460mA 5000h 105A°C Automotive Bulk
Search Keywords: ELXV250EC3222MK40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV250EC3222MK40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 40 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.8904
250
$0.7234
750
$0.6910
1,500
$0.4507
3,000
$0.4254
5,250
$0.4137
7,500
$0.4075
10,500 +
$0.4014
Click for Quote
Log in
to unlock special pricing