- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXV101ELL270MJC5S
Description
+
Cap Aluminum Lytic 27uF 100V 20% (10 X 12.5mm) Radial 5mm 380mA 3000h 105A°C Automotive Bulk
Search Keywords: ELXV101ELL270MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXV101ELL270MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
2000 -
Capacitance Value:27 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
100
$0.2020
2,000
$0.1836
4,000
$0.1793
6,000
$0.1768
8,000
$0.1751
26,000
$0.1132
50,000
$0.1105
100,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing