- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS3B1VSN221MQ25S
Description
+
Cap Aluminum Lytic 220uF 315V 20% (25.4 X 25mm) Snap-In 10mm 1100mA 5000h 105A°C Automotive
Search Keywords: ELXS3B1VSN221MQ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS3B1VSN221MQ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:315 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$6.37
10
$6.35
25
$6.34
50
$6.32
100
$4.74
150
$4.43
200 +
$4.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments