- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS3B1VSN221MP30S
Description
+
Cap Aluminum Lytic 220uF 315V 20% (22 X 30mm) Snap-In 10mm 1100mA 5000h 105A°C Automotive
Search Keywords: ELXS3B1VSN221MP30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS3B1VSN221MP30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 30 mm
-
Termination Style:Snap-In2202
-
Voltage:315 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$4.12
50
$3.68
200
$3.55
400
$3.45
600
$3.44
1,000
$3.35
2,600
$1.42
5,000 +
$1.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments