Image is representational - see manufacturer specifications

Chemi-Con Authorized Distributor

ELXS201VSN821MP45S

Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2170mA 5000h 105A°C Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 200V 20% (22 X 45mm) Snap-In 10mm 2170mA 5000h 105A°C Automotive
Search Keywords: ELXS201VSN821MP45S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Chemi-Con
Part No: ELXS201VSN821MP45S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 820 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Size: 22 x 45 mm
Termination Style: Snap-In2202
Voltage: 200 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ELXS201VSN821MP45S RoHS compliant?
Yes, ELXS201VSN821MP45S is RoHS compliant.
What is the lead time for ELXS201VSN821MP45S?
The standard lead time for ELXS201VSN821MP45S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
26 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.17
10
$8.15
25
$8.13
50
$8.11
100
$6.08
150
$5.68
200 +
$5.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!