- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXS161VSN102MP40S
Description
+
Cap Aluminum Lytic 1000uF 160V 20% (22 X 40mm) Snap-In 10mm 2350mA 5000h 105A°C Automotive
Search Keywords: ELXS161VSN102MP40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXS161VSN102MP40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 40 mm
-
Termination Style:Snap-In2202
-
Voltage:160 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$5.31
25
$4.83
200
$4.54
400
$4.45
600
$4.44
1,000 +
$4.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments