- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXM351VSN101MP25S
Description
+
Cap Aluminum Lytic 100uF 350V 20% (22 X 25mm) Snap-In 10mm 670mA 7000h 105A°C
Search Keywords: ELXM351VSN101MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXM351VSN101MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
10
$2.88
200
$2.23
400
$1.46
600
$1.41
1,000
$1.39
2,600
$1.30
5,000
$1.28
7,600 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments