- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXM201VSN561MQ35S
Description
+
Cap Aluminum Lytic 560uF 200V 20% (25.4 X 35mm) Snap-In 10mm 1620mA 7000h 105A°C
Search Keywords: ELXM201VSN561MQ35S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXM201VSN561MQ35S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Size:25.4 x 35 mm
-
Termination Style:Snap-In
-
Voltage:200 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$4.33
50
$3.52
200
$3.36
400
$2.13
600
$2.10
1,000
$2.01
2,600
$1.96
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing