- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELXG800VSN681MP25S
Description
+
Cap Aluminum Lytic 680uF 80V 20% (22 X 25mm) Snap-In 10mm 970mA 5000h 105A°C
Search Keywords: ELXG800VSN681MP25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELXG800VSN681MP25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.534
200
$1.372
400
$0.873
600
$0.870
1,000
$0.860
2,600
$0.837
5,000
$0.826
7,600 +
$0.816
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments