- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELX-401LGN392TEB5U
Description
+
Cap, 3900uF, 400V, -10+50%, Al, Rad
Search Keywords: ELX401LGN392TEB5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELX-401LGN392TEB5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$50.03
5
$34.82
10
$32.65
25
$31.29
50
$30.31
100
$30.15
250 +
$30.00
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
ELXR401LGC392MEB5U
VIEW PRODUCT