- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELBG250ELL302AL20S
Description
+
Aluminum Electrolytic Capacitor - Radial - Through Hole - 3000uF 0-+30% - 25VDC - 16mm Dia x 20mm
Search Keywords: ELBG250ELL302AL20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELBG250ELL302AL20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:3000 uF
-
Tolerance:0 to 30 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$0.9445
500
$0.9022
1,000
$0.8636
2,500
$0.8097
5,000
$0.4453
7,500
$0.4442
10,000
$0.4335
15,000 +
$0.4324
Click for Quote
Log in
to unlock special pricing