- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ELBG250ELL172AK20S
Description
+
Cap Aluminum Lytic 1700uF 25V 0% to 30% (12.5 X 20mm) Radial 5mm 1700mA 5000h 105°C Automotive Bulk
Search Keywords: ELBG250ELL172AK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:ELBG250ELL172AK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1700 uF
-
Tolerance:0 to 30 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
50
$0.7219
250
$0.6055
1,000
$0.5603
3,000
$0.5142
5,000
$0.5130
8,000
$0.5005
10,000 +
$0.4993
Click for Quote
Log in
to unlock special pricing