- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL820MJC5S
Description
+
Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 780mA 9000h 105°C Bulk
Search Keywords: EKZN800ELL820MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN800ELL820MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
800
$0.1881
1,600
$0.1877
3,200
$0.1840
5,600
$0.1815
8,000
$0.1791
25,600
$0.1207
50,400
$0.1204
100,000 +
$0.1200
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments