- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL470MHB5D
Description
+
Cap Aluminum Lytic 47uF 80V 20% (8 X 11.5mm) Radial 3.5mm 620mA 8000h 105°C Bulk
Search Keywords: EKZN800ELL470MHB5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN800ELL470MHB5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:47 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 1000
Stock lot only:
9
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.2245
1,000
$0.2041
3,000
$0.1422
5,000
$0.1337
8,000
$0.1293
25,000
$0.1242
50,000
$0.1236
100,000
$0.1230
150,000 +
$0.1223
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments