- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN800ELL122ML40S
Description
+
Cap Aluminum Lytic 1200uF 80V 20% (16 X 40mm) Radial 7.5mm 3510mA 10000h 105°C Bulk
Search Keywords: EKZN800ELL122ML40S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN800ELL122ML40S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 40 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$2.009
100
$1.633
250
$1.559
500
$1.514
1,000
$1.431
2,500
$1.393
5,000
$0.958
7,500 +
$0.933
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT