- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN630ELL180ME11D
Description
+
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 2mm 240mA 6000h 105°C Bulk
Search Keywords: EKZN630ELL180ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN630ELL180ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
3000 -
Capacitance Value:18 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT