- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN500ELL391MJ25S
Description
+
The EKZN500ELL391MJ25S is a KZN series miniature aluminum electrolytic capacitor with a capacitance of 390µF and a rated voltage of 50Vdc.
Search Keywords: EKZN500ELL391MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN500ELL391MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 50
On Order:
4,000
can ship 7/29/26
Stock lot only:
2
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.3881
50
$0.3528
800
$0.2691
1,600
$0.2595
3,200
$0.2525
5,600
$0.2498
8,000 +
$0.2459
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments