- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN160ELL182MJ25S
Description
+
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2900mA 10000h 105°C Bulk
Search Keywords: EKZN160ELL182MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN160ELL182MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.4147
800
$0.3711
1,600
$0.3626
3,200
$0.3524
5,600
$0.3477
8,000 +
$0.3468
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments