- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZN101ELL121MK16S
Description
+
Cap Aluminum Lytic 120uF 100V 20% (12.5 X 16mm) Radial 5mm 1430mA 10000h 105°C Bulk
Search Keywords: EKZN101ELL121MK16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZN101ELL121MK16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 16 mm
-
Termination Style:Radial
-
Voltage:100 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,024
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.3950
1,000
$0.3291
2,500
$0.2976
5,000
$0.2780
7,500
$0.2766
10,000
$0.2751
15,000
$0.2712
25,000 +
$0.2705
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments