- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZM500ELL270ME11D
Description
+
Cap Aluminum Lytic 27uF 50V 20% (5 X 11mm) Radial 2mm 238mA 6000h 105A°C Automotive Bulk
Search Keywords: EKZM500ELL270ME11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZM500ELL270ME11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Capacitance Value:27 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial2202
-
Voltage:50 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,583
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.0784
6,000
$0.0495
9,000
$0.0494
12,000
$0.0492
27,000
$0.0482
51,000
$0.0481
102,000
$0.0473
150,000 +
$0.0472
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
HHXD500ARA330MF80G
VIEW PRODUCT