Image is representational - see mfr. specs

EKZM350ELL471MJ16S

Chemi-Con

Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105A°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 1760mA 10000h 105A°C Bulk
Search Keywords: EKZM350ELL471MJ16S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    EKZM350ELL471MJ16S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 16 mm
  • Termination Style:
    Radial2202
  • Voltage:
    35 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,902
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks can ship 10/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.2495
1,600
$0.2333
3,200
$0.2255
5,600
$0.2249
8,000 +
$0.2158
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!