- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH250ETD821MJ20S
Description
+
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 1960mA 6000h 105A°C Ammo
Search Keywords: EKZH250ETD821MJ20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH250ETD821MJ20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
800 -
Capacitance Value:8202179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:252205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
800
$0.4047
1,600
$0.2522
3,200
$0.2414
5,600
$0.2378
8,000
$0.2315
10,400
$0.2280
15,200
$0.2246
25,600 +
$0.2212
Click for Quote
Log in
to unlock special pricing