- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH250ELL152MK20S
Description
+
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2480mA 6000h 105A°C Bulk
Search Keywords: EKZH250ELL152MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH250ELL152MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,865
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$0.790
250
$0.707
500
$0.691
1,000
$0.676
2,500
$0.663
5,000 +
$0.654
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments