- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH250ELL151MF11D
Description
+
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 2.5mm 500mA 5000h 105A°C Automotive Bulk
Search Keywords: EKZH250ELL151MF11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH250ELL151MF11D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,969
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0917
4,000
$0.0603
6,000
$0.0590
8,000
$0.0588
26,000
$0.0574
50,000
$0.0573
100,000
$0.0563
150,000 +
$0.0562
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT