- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZH250EC3102MJ25S
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (10 X 25mm) Radial 5mm 2250mA 6000h 105A°C Bulk
Search Keywords: EKZH250EC3102MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZH250EC3102MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial2202
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3854
3,000
$0.2460
5,000
$0.2411
8,000
$0.2405
10,000
$0.2399
15,000
$0.2380
25,000
$0.2365
50,000 +
$0.2337
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments