- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE800ELL221MK20S
Description
+
Cap Aluminum Lytic 220uF 80V 20% (12.5 X 20mm) Radial 5mm 1100mA 5000h 105A°C Bulk
Search Keywords: EKZE800ELL221MK20S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE800ELL221MK20S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:80 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$1.346
250
$0.978
500
$0.824
1,000
$0.774
3,000
$0.742
5,000
$0.740
8,000 +
$0.738
Click for Quote
Log in
to unlock special pricing