- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE6R3ETD272MJ25S
Description
+
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 11mm) Radial 2.5mm 95mA 2000h 85°C Bulk
Search Keywords: EKZE6R3ETD272MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE6R3ETD272MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
Supplier Standard Pack:
800 -
Capacitance Value:2700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.4808
800
$0.3906
1,600
$0.2433
3,200
$0.2329
5,600
$0.2294
8,000
$0.2233
10,400
$0.2199
15,200 +
$0.2166
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments