- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE6R3ELL122MJ16S
Description
+
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 16mm) Radial 5mm 1430mA 4000h 105A°C Bulk
Search Keywords: EKZE6R3ELL122MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE6R3ELL122MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:6.3 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,277
Ships today, if you order in
Minimum Order Quantity:
100
22 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$0.4272
500
$0.3328
2,000
$0.2818
4,000
$0.2633
6,000
$0.2547
10,000
$0.2534
26,000
$0.2522
50,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments