- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE630EC3221MJ25S
Description
+
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1350mA 4000h 105°C Bulk
Search Keywords: EKZE630EC3221MJ25S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE630EC3221MJ25S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
1500 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.5192
500
$0.4219
1,500
$0.4030
3,000
$0.2514
6,000
$0.2411
10,500
$0.2375
15,000
$0.2339
25,500 +
$0.2304
Click for Quote
Log in
to unlock special pricing