- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EKZE500ETE681MK30S
Description
+
Cap Aluminum Lytic 680uF 50V 20%( 12.5 X 30mm) Radial 5mm 2860mA 5000h 105°C Ammo
Search Keywords: EKZE500ETE681MK30S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:EKZE500ETE681MK30S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 30 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.8865
250
$0.7203
500
$0.7095
1,000
$0.4493
2,500
$0.4239
5,000
$0.4123
7,500
$0.4061
10,000 +
$0.4001
Click for Quote
Log in
to unlock special pricing